• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 288893 PKZM01-25 Motor surge protector switch 690 V AC 25 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
25 A
Type
3-pin
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 7.04 W.
  • Power loss per pole, current-dependant [PVID]: 2.35 W.
  • Rated operating power at AC-3, 400 V: 12.5 kW
  • Rated frequency [f]: 40 - 60 Hz
  • Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Number of poles: 3
  • Conductor cross-sections: 10 mm
  • Tightening torque connection screws: 1.7 Nm
  • Installation height: Max. 2000 m
  • Short-circuit release [IRM]: 388 A.
  • Short-circuit resistance: Up to 250 V.
  • With thermal protection: Yes
  • Current heat losses (3-pin warm): 7.04 W.
  • Max. Switching frequency 25 s/h.
  • Overvoltage category/pollution degree III/3
Product type

Motor surge protector switch

Type

3-pin

Connection

Screw terminal

Factory colour

Grey

Switching voltage

690 V AC

Switching current (min.)

20 A

Switching current (max.)

25 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

90.5 mm

Width

45 mm

Height

93 mm

Durability

0.05 x 106

Content

1 pc(s)

Type

PKZM01-25

Dim

(L x W x H) 90.5 x 45 x 93 mm

45 mm

90 mm

93 mm

12.5 kW

FALSE

25 A

FALSE

3

440-440 V

20-25 A

7.04 W

IP20

FALSE

Screw connection

Push button

Thermomagnetic

5.5 kW

50 kA

388-388 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434320 Eaton 288893 PKZM01-25 Motor surge protector switch 690 V AC 25 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434320 Eaton 288893 PKZM01-25 Motor surge protector switch 690 V AC 25 A 1 pc(s)

Information

Information 1434320 Eaton 288893 PKZM01-25 Motor surge protector switch 690 V AC 25 A 1 pc(s)

Information 1434320 Eaton 288893 PKZM01-25 Motor surge protector switch 690 V AC 25 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.97*

More interesting products

(*All information is plus legal VAT)