• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton BG3012B FUSEBLOCK WAS 2894 Fuse block 15 A 600 V 1 pc(s)

1/3
Product type
Fuse block
Nominal voltage
600 V
Nominal current - rounded value
15 A
Nominal current
15 A
Length
31 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse block

Nominal voltage

600 V

Nominal current

15 A

Nominal current - rounded value

15 A

Length

31 mm

Width

41 mm

Height

76 mm

Content

1 pc(s)

Dim

(L x W x H) 31 x 41 x 76 mm

Type

FUSEBLOCK WAS 2894

Engineering Series Name

Bussmann Series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642295 Eaton BG3012B FUSEBLOCK WAS 2894 Fuse block 15 A 600 V 1 pc(s)

Description

Fuse accessories, fuse block, low voltage, 15 A, 600 V AC, DC 600 V, 41 x 31 x 76 mm, 2P, UL, CSA, Cable-shoe terminal, Frame

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)