• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CI-K2-PKZ0-GR 219655 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss rating: 12.5 W.
Product type

Housing

Switch/button features

+ kill switch

Type

Metric knockout at the top and bottom M25

Material

Plastic

Factory colour

Red

Yellow

Grey

Black

Print motif

EMERGENCY STOP

Length

130 mm

Width

100 mm

Height

160 mm

Dim

(L x W x H) 130 x 100 x 160 mm

Compatible with (details)

PKZM0

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

CI-K2-PKZ0-GR

Wireless charging

No

Weight

0

100 mm

Surface mounting

180 mm

132 mm

FALSE

TRUE

Plastic

IP65

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1434322 Eaton CI-K2-PKZ0-GR 219655 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black

User & Safety Instructions

User & Safety Instructions 1434322 Eaton CI-K2-PKZ0-GR 219655 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black

Information

Information 1434322 Eaton CI-K2-PKZ0-GR 219655 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black

Information 1434322 Eaton CI-K2-PKZ0-GR 219655 Housing + kill switch (L x W x H) 130 x 100 x 160 mm EMERGENCY STOP Red, Yellow, Grey, Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)