• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CI-K2-PKZ0-NA-G 262680 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Black, Grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss rating: 12.5 W.
Packaging type

Piece

Product type

Housing

Switch/button features

+ rotary switch

Material

Plastic

Factory colour

Black

Grey

Length

130 mm

Width

100 mm

Height

160 mm

Dim

(L x W x H) 130 x 100 x 160 mm

Compatible with (details)

PKZM0

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

CI-K2-PKZ0-NA-G

Depth

200 mm

100 mm

Surface mounting

180 mm

132 mm

FALSE

FALSE

Plastic

IP65

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434273 Eaton CI-K2-PKZ0-NA-G 262680 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Black, Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1434273 Eaton CI-K2-PKZ0-NA-G 262680 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Black, Grey 1 pc(s) Piece

Information

Information 1434273 Eaton CI-K2-PKZ0-NA-G 262680 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Black, Grey 1 pc(s) Piece

Information 1434273 Eaton CI-K2-PKZ0-NA-G 262680 Housing + rotary switch (L x W x H) 130 x 100 x 160 mm Black, Grey 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)