• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CS-32/150 Wall-mount enclosure 200 x 300 x 150 Grey 1 pc(s)

1/10
Product type
Wall-mount enclosure
IP rating
IP66
Width
200 mm
Height
300 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stackable: Yes
  • Number of locks: 1
  • Number of doors: 1
  • Finish: Powder-coated
  • Floor installation possible: Yes
  • EMC design: Yes
  • Mast mounting: Yes
  • Mounting plate adjustable depth: Yes
  • Wall mounting possible: Yes
  • Wall mounting: Yes
Product type

Wall-mount enclosure

IP66

Factory colour

Grey

Width

200 mm

Height

300 mm

Content

1 pc(s)

Type

CS-32/150

Dim

(W x H x D) 200 x 300 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

111647

Depth

150 mm

Grey

200 mm

300 mm

150 mm

7035

TRUE

1

1

TRUE

FALSE

FALSE

FALSE

Other

Steel

IK10

IP66

0

FALSE

TRUE

FALSE

FALSE

Powder coating

FALSE

TRUE

TRUE

TRUE

FALSE

TRUE

FALSE

12

13 W

1500 N

250 N

1250 N

TRUE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498622 Eaton CS-32/150 Wall-mount enclosure 200 x 300 x 150 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498622 Eaton CS-32/150 Wall-mount enclosure 200 x 300 x 150 Grey 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)