• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CVR-J-60060 Fuse holder 60 A 600 V 7 pc(s)

Image similar
Product type
Fuse holder
Nominal current - rounded value
60 A
Content
7 pc(s)
Nominal current
60 A
Nominal voltage
600 V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 pc(s))
Total (€ 28.57 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder

Content

7 pc(s)

Nominal current

60 A

Nominal current - rounded value

60 A

Nominal voltage

600 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622613 Eaton CVR-J-60060 Fuse holder 60 A 600 V 7 pc(s)

Information

Information 2622613 Eaton CVR-J-60060 Fuse holder 60 A 600 V 7 pc(s)

Description

Bussmann® Class J Series Modular Fuse BlocksIncrease versatility, reduce labor and improveSafety for any cabinet or electrical system design.Available for the entire range of J-Class fuse amplifiers

This text is machine translated.

More interesting products

(*All information is plus legal VAT)