• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CVR-J-60200-M Fuse cap 200 A 600 V 1 pc(s)

Image similar
Product type
Fuse cap
Nominal current - rounded value
200 A
Content
1 pc(s)
Nominal current
200 A
Nominal voltage
600 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse cap

Content

1 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Nominal voltage

600 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622571 Eaton CVR-J-60200-M Fuse cap 200 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622571 Eaton CVR-J-60200-M Fuse cap 200 A 600 V 1 pc(s)

Information

Information 2622571 Eaton CVR-J-60200-M Fuse cap 200 A 600 V 1 pc(s)

Description

Bussmann® Class J Series Modular Fuse BlocksIncrease versatility, reduce labor and improveSafety for any cabinet or electrical system design.Available for the entire range of J-Class fuse amplifiersFuse block cover, low voltage, 200 A, 600 V AC, J, UL

This text is machine translated.

More interesting products

(*All information is plus legal VAT)