
Technical specifications
- Packaging type
Piece
- Product type
Lid
- Height
250 mm
- Features
with door
Cover (clear)
sealable
with seal
- Type
Incl. seal
With door
- Length
50 mm
- Width
375 mm
- Dim
(L x W x H) 50 x 375 x 250 mm
- Material
Plastic
- Factory colour
Transparent
- Compatible with (details)
Series CI
Casing dimensions 250
mm
- Content
1 pc(s)
- Type
D150-CI43/T
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308028 Eaton D150-CI43/T 79595 Lid with door, Cover (clear), sealable, with seal (L x W x H) 50 x 375 x 250 mm Plastic Transpar
User & Safety Instructions
User & Safety Instructions 1308028 Eaton D150-CI43/T 79595 Lid with door, Cover (clear), sealable, with seal (L x W x H) 50 x 375 x 250 mm Plastic Transpar
Information
Information 1308028 Eaton D150-CI43/T 79595 Lid with door, Cover (clear), sealable, with seal (L x W x H) 50 x 375 x 250 mm Plastic Transpar
Frequently Bought Together
(*All information is plus legal VAT)€ 228.98*
What kind of Enclosure Parts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























