• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILM32-XSPR240 RC circuit + RC circuit Compatible with (relay brand): Eaton Piece 1 pc(s)

Image similar
Product type
RC circuit
Packaging type
Piece
Type
DILM32-XSPR240
Contact material
Plastic
Control voltage (min.)
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage type: AC
Packaging type

Piece

Product type

RC circuit

Type

DILM32-XSPR240

Contact material

Plastic

Control voltage (min.)

110 V AC

Control voltage (max.)

240 V AC

Control voltage range

110 - 240 V AC

Switching voltage (min.)

110 V AC

Switching voltage (max.)

240 V AC

Compatible with

Eaton

Compatible with series

Eaton DILM32 series

Features

+ RC circuit

Width

9 mm

Height

25 mm

Depth

28 mm

Dim

(W x H x D) 9 x 25 x 28 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306704 Eaton DILM32-XSPR240 RC circuit + RC circuit Compatible with (relay brand): Eaton Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)