
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
Recess mount
- Material
Plastic
- Factory colour
Grey
- Connection
Clamp
- Length
80 mm
- Width
85 mm
- Height
129 mm
- Dim
(L x W x H) 80 x 85 x 129 mm
- Compatible with (details)
Protective switch gear f. engine PKZM0
IP40
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Type
E-PKZ0
85 mm
Built-in
129 mm
96 mm
FALSE
FALSE
Plastic
IP40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434251 Eaton E-PKZ0 072906 Housing Recess mount (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434251 Eaton E-PKZ0 072906 Housing Recess mount (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Information
Information 1434251 Eaton E-PKZ0 072906 Housing Recess mount (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Information 1434251 Eaton E-PKZ0 072906 Housing Recess mount (L x W x H) 80 x 85 x 129 mm Grey 1 pc(s) Piece
Description
Scope of delivery
- Cover with cut-out in the cap.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























