• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton E-PKZ01-SVB 281635 Housing Recess mount, Lockable (L x W x H) 80 x 85 x 129 mm Grey, Yellow 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Housing

Switch/button features

Recess mount

Lockable

Material

Plastic

Factory colour

Grey

Yellow

Length

80 mm

Width

85 mm

Height

129 mm

Dim

(L x W x H) 80 x 85 x 129 mm

Compatible with (details)

PKZM01

IP65

Min. temperature

-25 °C

Max. temperature

+40 °C

Content

1 pc(s)

Type

E-PKZ01-SVB

90 mm

Built-in

129 mm

128 mm

FALSE

TRUE

Plastic

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434328 Eaton E-PKZ01-SVB 281635 Housing Recess mount, Lockable (L x W x H) 80 x 85 x 129 mm Grey, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434328 Eaton E-PKZ01-SVB 281635 Housing Recess mount, Lockable (L x W x H) 80 x 85 x 129 mm Grey, Yellow 1 pc(s)

Information

Information 1434328 Eaton E-PKZ01-SVB 281635 Housing Recess mount, Lockable (L x W x H) 80 x 85 x 129 mm Grey, Yellow 1 pc(s)

Information 1434328 Eaton E-PKZ01-SVB 281635 Housing Recess mount, Lockable (L x W x H) 80 x 85 x 129 mm Grey, Yellow 1 pc(s)

Description

Scope of delivery

  • Incl. padlock lock yellow.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)