• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EMS2-DOS-T-3-24VDC 192393 Direct motor starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 24 V DC No

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of auxiliary contacts as NC contact: 1
  • Number of auxiliary contacts as NO contact: 1
  • Number of indicator lights: 3
  • Type of motor starter: Direct starter
  • Rated operating current for AC-3, 400 V: 3 A
  • Rated control supply voltage: 24 V - 24 V
  • external reset possible: Yes
  • Suitable for EMERGENCY OFF: Yes
  • Protection class: IP20
  • temperature-compensated overload protection: Yes
  • Mounting on rail possible: Yes
  • Overload trigger Current setting: 0.18 A - 3 A
  • ambient temperature, upper limit without restrictions: 60 °C.
Motor voltage

24 V DC

Product type

Direct motor starter

Supply current

3 A

Motor power at 230 V

0.55 kW

Motor power at 400 V

1.1 kW

Nominal voltage

24 V DC

Operating phases

3

Manufacturer part #

192393

Nominal current

3 A

Nominal current - rounded value

3 A

Type

EMS2-DOS-T-3-24VDC

Dim

(L x W x H) 114.5 x 22.5 x 110.8 mm

Connection

Spring-loaded connector

Width

22.5 mm

Height

110.8 mm

Length

114.5 mm

Depth

113.6 mm

Max. temperature

70 °C

22.5 mm

99 mm

114.5 mm

FALSE

2.5 W

1.1 kW

0

1

1

FALSE

3 A

0

0.18-3 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

0-0 V

0-0 V

24-24 V

IP20

FALSE

FALSE

CLASS 10

FALSE

FALSE

Spring clamp connection

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Direct online starter (DOL)

0.55 kW

0 kW

0 kW

3 A

70 °C

TRUE

0 A

0 A

0 A

0 A

Other

Class 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2306800 Eaton EMS2-DOS-T-3-24VDC 192393 Direct motor starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 24 V DC No

User & Safety Instructions

User & Safety Instructions 2306800 Eaton EMS2-DOS-T-3-24VDC 192393 Direct motor starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 24 V DC No

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)