• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-401394 Power supply unit 24 V 5 A 120 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply, single-phase, 320 - 575 V AC / 24 V DC, 5 A

  • Output 24 V / 5 A
  • Power 120 W
  • Screws

Technical specifications

Type

Single phase

Product type

Power supply unit

Input voltage (max.)

264 V

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V

Dim

(L x W x H) 123.6 x 30 x 116.8 mm

Output voltage (max.)

24 V

Connection

Screws

120 W

Input frequency

50/60 Hz

IP20

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 °C - 70 °C

Weight

0.45 kg

Width

30 mm

Height

116.8 mm

Length

123.6 mm

Type

PSG120E24SMB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3553265 Eaton EP-401394 Power supply unit 24 V 5 A 120 W

User & Safety Instructions

User & Safety Instructions 3553265 Eaton EP-401394 Power supply unit 24 V 5 A 120 W

Description

Features

  • Inaccessible internal input fuse (T4 AH/250 V) for device protection

More interesting products

(*All information is plus legal VAT)