• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-401401 Power supply unit 24 V 40 A 1016 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 719.00 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply, three-phase, 320 - 575 V AC / 24 V DC, 40 A

  • Output 24 V / 40 A
  • Power 1016 W
  • Screws

Technical specifications

Type

Three phases

Product type

Power supply unit

Input voltage (max.)

575 V

Max. output current

40 A

Output current (max.) - rounded

40 A

Min. input voltage

320 V

Dim

(L x W x H) 124 x 110 x 128.7 mm

Output voltage (max.)

24 V

Connection

Screws

1016 W

Input frequency

50/60 Hz

IP20

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 °C - 70 °C

Weight

2.26 kg

Width

110 mm

Height

128.7 mm

Length

124 mm

Type

PSG960F24SMB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553272 Eaton EP-401401 Power supply unit 24 V 40 A 1016 W

User & Safety Instructions

User & Safety Instructions 3553272 Eaton EP-401401 Power supply unit 24 V 40 A 1016 W

Description

Features

  • Inaccessible internal input fuse (T4 AH/500 V) for device protection

More interesting products

(*All information is plus legal VAT)