• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501394 Feed-in terminal for ZSD and 40mm busbar, 5x 1.5-25mm² Power connection terminal Multicolour 1 pc(s)

1/3
Product type
Power connection terminal
Factory colour
Multicolour
Dim
(W x D) 12 mm x 5 mm
Content
1 pc(s)
Width
12 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-in terminal for ZSD and 40mm busbar, 5x 1.5-25mm²

  • Feed directly next to the arrester in the lower connection compartment between 2 main circuit breakersSuitable for round wire connection

Technical specifications

  • Width of terminal 12.5 mmMax. Conductor cross-section 25 mm²Max. Rated operating current Ie 101 A
Product type

Power connection terminal

Factory colour

Multicolour

Dim

(W x D) 12 mm x 5 mm

Content

1 pc(s)

Width

12 mm

Depth

5 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734689 Eaton EP-501394 Feed-in terminal for ZSD and 40mm busbar, 5x 1.5-25mm² Power connection terminal Multicolour 1 pc(s)

Description

Supply terminal for ZSD and 40mm busbar, 5x 1.5-25mm², for space-saving feed up to 25mm² directly onto the busbar system, individually or in connection with the SPZT...-S surge arresters

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)