• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton FNQ-R-15 Fuse holder inset 1-pin 15 A 600 V 10 pc(s)

Image similar
Product type
Fuse holder inset
Number of pins
1
Nominal current - rounded value
15 A
Type
Assertive, slow-blow
Dim
(L x W) 38 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.90 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Type

Assertive, slow-blow

Product type

Fuse holder inset

Number of pins

1

Dim

(L x W) 38 mm x 10 mm

Content

10 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Switch-off capacity

200 kA

Nominal voltage

600 V

Width

10 mm

Length

38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622078 Eaton FNQ-R-15 Fuse holder inset 1-pin 15 A 600 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2622078 Eaton FNQ-R-15 Fuse holder inset 1-pin 15 A 600 V 10 pc(s)

Information

Information 2622078 Eaton FNQ-R-15 Fuse holder inset 1-pin 15 A 600 V 10 pc(s)

Description

Fuse holder, low voltage, 15 A, AC 600 V, 200 kA, 10 x 38 mm, 13⁄32 x 1-1⁄2 inch, CC, UL, distortion-proof, slow-blow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)