• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-WJ4-2P Joystick IP66 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Joystick
Functions
momentary
Factory colour
Black
Switch position
4P
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 130.30 / piece)
€ 130.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Joystick

Functions

momentary

Factory colour

Black

Switch position

4P

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

75 mm

Recess diameter

22.5 mm

IP66

Content

1 pc(s)

Type

M22-WJ4-2P

Case colour

Chrome

Switch/button features

Front ring (PVC)

2

0 A

22.5 mm

4

0

TRUE

Titanium

FALSE

IP66

0

FALSE

Plastic

TRUE

FALSE

75 mm

0

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133659 Eaton M22-WJ4-2P Joystick IP66 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133659 Eaton M22-WJ4-2P Joystick IP66 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)