• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XGWK 231274 Protective collar + protective sleeve (W x H x D) 100 x 100 x 150 mm Black 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Protective collar

Switch/button features

+ protective sleeve

Factory colour

Black

Width

100 mm

Height

100 mm

Dim

(W x H x D) 100 x 100 x 150 mm

Compatible with (details)

Push and select buttons

IP66

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XGWK

Depth

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133669 Eaton M22-XGWK 231274 Protective collar + protective sleeve (W x H x D) 100 x 100 x 150 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133669 Eaton M22-XGWK 231274 Protective collar + protective sleeve (W x H x D) 100 x 100 x 150 mm Black 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)