• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XLED60 LED 60 V 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Ambient temperature: - 40 - + 80 °C.
Packaging type

Piece

Product type

LED

Connection

Screw terminal

Switching voltage

60 V

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XLED60

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611295 Eaton M22-XLED60 LED 60 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1611295 Eaton M22-XLED60 LED 60 V 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)