• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XLED230-T LED + LED Red Contact 264 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: - 40 - + 80 °C.
Product type

LED

Switch/button features

+ LED

Connection

Screw terminal

Functions

Contact

Colour

Red

Switching voltage

264 V

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XLED230-T

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611297 Eaton M22-XLED230-T LED + LED Red Contact 264 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611297 Eaton M22-XLED230-T LED + LED Red Contact 264 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)