
Number
Technical specifications
- Auxiliary circuit connection type: Screw terminals
- Pressing range 0.5 - 2.5 mm2
- Rated insulation voltage [UI]: 500 V Rated impulse voltage strength [Uimp]: 6000 V AC
- Operating torque (screw terminals): ≦ 0.8 Nm
- Climatic stability: Humidity heat, constant, according to IEC 60068-2-78Humidity heat, cyclic, according to IEC 60068-2-30
- Life EN 60064 at ta = +25 °C [medium (AC)]: 100000 h
- Power consumption [Pmax.]: Max. 0.33 W.
- Light type: LED
- With bulb: Yes
- With integrated series resistor: No.
- With integrated diode: Yes
- Surrounding temperature 40 + 80 °C
- Overvoltage category/degree of contamination III/3
- Product type
LED
- Switch/button features
for front mounting
- Connection
Screw terminal
- Type
Screw terminals
- Colour
Green
- Switching voltage
264 V AC
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Weight
0.0100 kg
- Type
M22-LED230-G
- Factory colour
Multicolour
- Mounting type
Front:
- Type
M22-LED230-G
- Operating voltage
85 - 264 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700359 Eaton M22-LED230-G LED for front mounting Green 264 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700359 Eaton M22-LED230-G LED for front mounting Green 264 V AC 1 pc(s)
Information
Information 700359 Eaton M22-LED230-G LED for front mounting Green 264 V AC 1 pc(s)
Information 700359 Eaton M22-LED230-G LED for front mounting Green 264 V AC 1 pc(s)










