• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-LED230-R LED for front mounting Red 264 V AC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 20.99
-5 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary circuit connection type: Screw terminals
  • Pressing range 0.5 - 2.5 mm2
  • Rated insulation voltage [UI]: 500 V Rated impulse voltage strength [Uimp]: 6000 V AC
  • Operating torque (screw terminals): ≦ 0.8 Nm
  • Climatic stability: Humidity heat, constant, according to IEC 60068-2-78Humidity heat, cyclic, according to IEC 60068-2-30
  • Life EN 60064 at ta = +25 °C [medium (AC)]: 100000 h
  • Power consumption [Pmax.]: Max. 0.33 W.
  • Light type: LED
  • With bulb: Yes
  • With integrated series resistor: No.
  • With integrated diode: Yes
  • Surrounding temperature 40 + 80 °C
  • Overvoltage category/degree of contamination III/3
Product type

LED

Switch/button features

for front mounting

Connection

Screw terminal

Type

Screw terminals

Colour

Red

Switching voltage

264 V AC

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

1 pc(s)

Weight

0.0100 kg

Type

M22-LED230-R

Factory colour

Multicolour

Mounting type

Front:

Type

M22-LED230-R

Operating voltage

85 - 264 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 700348 Eaton M22-LED230-R LED for front mounting Red 264 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700348 Eaton M22-LED230-R LED for front mounting Red 264 V AC 1 pc(s)

Information

Information 700348 Eaton M22-LED230-R LED for front mounting Red 264 V AC 1 pc(s)

Information 700348 Eaton M22-LED230-R LED for front mounting Red 264 V AC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.28€ 23.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)