• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton MSC-D-1,6-M7(24VDC) 283159 Direct motor starter Motor power at 400 V 0.55 kW Motor power at 230 V 0.25 kW 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of auxiliary contacts as normally open contact: 1
  • Type of motor starter: Direct starter
  • Rated operating current at AC-3, 400 V: 1.6 A
  • Rated control supply voltage: 24 V - 24 V
  • Suitable for EMERGENCY-OFF: no
  • with short-circuit release: Yes
  • Protection class: IP20
  • temperature-compensated overload protection: Yes
  • Mounting rail possible: Yes
  • Overload release Current setting: 1 A - 1.6 A
  • Ambient temperature, high limit without restrictions: 60 °C.
Motor voltage

400 V

Product type

Direct motor starter

Supply current

1.6 A

Motor power at 230 V

0.25 kW

Motor power at 400 V

0.55 kW

Nominal voltage

24 V DC

Manufacturer part #

283159

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Type

MSC-D-1,6-M7(24VDC)

Motor power at 230V / 400V

0.55 kW

Dim

(L x W x H) 95 x 45 x 180 mm

Connection

Screws

Width

45 mm

Height

180 mm

Length

95 mm

Depth

95 mm

Max. temperature

60 °C

45 mm

180 mm

95 mm

FALSE

2.6 W

0.55 kW

0

1

0

FALSE

1.5 A

0

1-1.6 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0-0 V

0-0 V

24-24 V

IP20

FALSE

FALSE

CLASS 10 A

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Direct online starter (DOL)

0.25 kW

0 kW

0 kW

1.6 A

55 °C

TRUE

50000 A

50000 A

0 A

0 A

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306924 Eaton MSC-D-1,6-M7(24VDC) 283159 Direct motor starter Motor power at 400 V 0.55 kW Motor power at 230 V 0.25 kW 24 V DC

User & Safety Instructions

User & Safety Instructions 2306924 Eaton MSC-D-1,6-M7(24VDC) 283159 Direct motor starter Motor power at 400 V 0.55 kW Motor power at 230 V 0.25 kW 24 V DC

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)