Image similar
Safety button
for floor mounting
Red
Toggle
Floor fixed
1 breaker
1 maker
1
3
Screws
690 V
13 kW
100 mm
150 mm
200 mm
IP65
1 pc(s)
P1-25/I2-SI/HI11
(W x H x D) 150 x 200 x 100 mm
Yes
1000 g
100 mm
180 mm
125 mm
7.5 kW
1
1
25 A
3
690-690 V
80 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Short thumb-grip
FALSE
TRUE
FALSE
13 kW
0.64 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
13 kW
FALSE
25 A
12
FALSE
yes
Datasheet 2307074 Eaton P1-25/I2-SI/HI11 Safety button for floor mounting 690 V Red 1 pc(s)
User & Safety Instructions 2307074 Eaton P1-25/I2-SI/HI11 Safety button for floor mounting 690 V Red 1 pc(s)