• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton P1-40/I2/SVB/HI11 On/Off switch + kill switch 40 A 690 V 1 x 90 ° Grey, Black, Red, Yellow 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
On/Off switch
Operation type
Toggle
Switching angle
1 x 90 °
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Main switch, P1, 40 A, body, 3-pole, 1 NO, 1 NC, Emergency-OFF function, with red turn handle and yellow locking ring, lockable in 0 position

  • P1-40/I2/SVB/HI11
  • This text is machine translated.

Technical specifications

  • 1 NOC
  • SPDT-NC
Packaging type

Piece

Product type

On/Off switch

Switch/button features

+ kill switch

Casing/button colour

Grey

Black

Red

Yellow

Functions

latch

Operation type

Toggle

Switching angle

1 x 90 °

Type

Surface-mounted on/off switch

Mounting type

Structure

Switch position

1 x On/Off

Print motif

OFF/ON

No. of contacts

2

Number of pins

3

Connection

Screws

Switching voltage

690 V

Switching current (max.)

40 A

22 kW

Min. temperature

-25 °C

Max. temperature

+50 °C

Depth

115 mm

Width

100 mm

Height

180 mm

IP65

Content

1 pc(s)

Type

P1-40/I2/SVB/HI11

Dim

(W x H x D) 100 x 180 x 115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909360 Eaton P1-40/I2/SVB/HI11 On/Off switch + kill switch 40 A 690 V 1 x 90 ° Grey, Black, Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2909360 Eaton P1-40/I2/SVB/HI11 On/Off switch + kill switch 40 A 690 V 1 x 90 ° Grey, Black, Red, Yellow 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)