• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton P1-40/V/SVB-SW On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Black 1 pc(s) Single

1/3
Packaging type
Single
Product type
On/Off switch
Operation type
Toggle
Switching angle
1 x 90 °
Mounting type
Stacking kit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Main switch, P1, 40 A, intermediate, 3-pole, Stop function, with black rotating handle and locking collar, lockable in 0 position

  • P1-40/V/SVB BLACK
  • This text is machine translated.

Technical specifications

Packaging type

Single

Product type

On/Off switch

Switch/button features

+ kill switch

lockable

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Switching angle

1 x 90 °

Type

On-off switch, intermediate construction

Mounting type

Stacking kit

Switch position

1 x On/Off

Print motif

OFF/ON

No. of contacts

3

Number of pins

3

Connection

Screws

Switching voltage

690 V

Switching current (max.)

40 A

22 kW

Min. temperature

-25 °C

Max. temperature

+50 °C

Depth

90 mm

Width

54 mm

Height

70 mm

IP65

Content

1 pc(s)

Type

P1-40/V/SVB-SW

Dim

(W x H x D) 54 x 70 x 90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2909370 Eaton P1-40/V/SVB-SW On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2909370 Eaton P1-40/V/SVB-SW On/Off switch + kill switch, lockable 40 A 690 V 1 x 90 ° Black 1 pc(s) Single

More interesting products

(*All information is plus legal VAT)