• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton P3-63/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
MR switch
Operation type
Rotary actuator
Mounting type
Recess-mount
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 201.67 / piece)
€ 201.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Function: STOP function
  • Number of switches: 1
  • Type as main switch: Yes
  • Type as emergency STOP device: No
  • Type as safety switch: No
  • Type as maintenance/repair switch: Yes
  • Rated continuous current IU: 63 A
  • Switching capacity at 400 V: 30 kW
Packaging type

Piece

Product type

MR switch

Switch/button features

for front mounting

lockable

Casing/button colour

Black

Functions

latch

Operation type

Rotary actuator

Mounting type

Recess-mount

Switch position

Off/On

No. of contacts

4

Number of pins

4

Connection

Screws

Switching voltage

690 V

30 kW

Depth

128 mm

Width

90 mm

Height

102 mm

IP65

Content

1 pc(s)

Type

P3-63/EA/SVB-SW/N

Dim

(W x H x D) 90 x 102 x 128 mm

RoHS-compliant

Yes

90

102 mm

128 mm

30 kW

0

0

63 A

4

690-690 V

100 kA

IP65

0

1

TRUE

FALSE

Screw connection

FALSE

Door coupling rotary drive

TRUE

FALSE

TRUE

30 kW

1.26 kA

Black

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

63 A

30 kW

FALSE

63

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307095 Eaton P3-63/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2307095 Eaton P3-63/EA/SVB-SW/N MR switch for front mounting, lockable 690 V Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)