• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton S711-34025AC EP-401517 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 7.5 kW 200 V, 575 V Nominal cu

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft starter, 25 A, 200 - 600 V AC, US = 110-240 V AC, with control device, size 1, IP20

  • 3-phase controlled
  • Adjustable trigger class (5 to 30)
  • Integrated bypass for all sizes Delta switching and star triangle
  • 3 x relay outputs (2 - programmable)
  • 4 x digital inputs (2 - programmable)
  • 1 x PTC input
  • Keyboard with graphical surface (removable)
  • Integrated - Bluetooth LE (low energy) & Modbus RTU
  • Optional cards (Modbus TCP, PROFINET, Ethernet IP)

Technical specifications

Motor voltage

200 V

Product type

Soft starter

Motor power at 230 V

7.5 kW

Motor power at 400 V

11 kW

Operating voltage

Voltage type: Alternating current

Nominal voltage

200 V

575 V

Operating phases

3

Manufacturer part #

EP-401517

Nominal current

25 A

Nominal current - rounded value

25 A

Type

S711-34025AC

Motor power at 230V / 400V

7.5 kW / 11 kW

Dim

(L x W x H) 252 x 128 x 174 mm

Width

128 mm

Height

174 mm

Length

252 mm

Max. temperature

60 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3553275 Eaton S711-34025AC EP-401517 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 7.5 kW 200 V, 575 V Nominal cu

User & Safety Instructions

User & Safety Instructions 3553275 Eaton S711-34025AC EP-401517 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 7.5 kW 200 V, 575 V Nominal cu

Description

Simple start-up (full-text parameters in 8 languages). Copy and paste the configuration with the Smartphone APP (S711 Connect).
10 predefined applications "Quick Start-up Menu". HMI panel installation with IP65 degree of protection and without additional accessories. Removable AUX connections. Only 2 versions for AC or DC control. Flexible fieldbus communication. Onboard event logging. Cybersecurity on board.

This text is machine translated.

Features

  • Display
  • Motor overload protection
  • Internal bridging

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)