• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SC-60 BUSS SC FUSE CLASS G CLASS G SC-60 Fuse holder inset 60 A 480 V AC, 300 V DC Content 1 pc(s)

1/2
Product type
Fuse holder inset
Nominal voltage
480 V AC
300 V DC
Nominal current - rounded value
60 A
Length
57.1 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Nominal voltage

480 V AC

300 V DC

Nominal current

60 A

Nominal current - rounded value

60 A

Length

57.1 mm

Content

1 pc(s)

Type

BUSS SC FUSE CLASS G CLASS G SC-60

Engineering Series Name

Bussmann Series

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642294 Eaton SC-60 BUSS SC FUSE CLASS G CLASS G SC-60 Fuse holder inset 60 A 480 V AC, 300 V DC Content 1 pc(s)

Description

Fuse, fuse link, low voltage, 60 A, 480 V AC, DC 300 V, 57.1 x 10.4 mm, G, UL, CSA, slow-blow, cylindrical, fuse box, lockable distributor switch boxes, branch circuit protection for heating - ventilation - climate, UL 248-5, breaking capacity 100 kA, slow-blow 12 seconds (minimum) at 200% rated operating current

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)