• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Sounder 171287 SL7-AP24-M Non-stop acoustic signal 24 V 100 dB

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

SL7

Operating voltage

24 V

Signal type

Non-stop acoustic signal

(Ø)

73 mm

Height

82 cm

No. of tones

8

IP66

Dim

(Ø x H) 73 mm x 82 cm

Factory colour

Black

Case colour

Black

Length

74 cm

Width

74 cm

Type

SL7-AP24-M

Noise emission (max.)

100 dB

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188210 Eaton Sounder 171287 SL7-AP24-M Non-stop acoustic signal 24 V 100 dB

User & Safety Instructions

User & Safety Instructions 1188210 Eaton Sounder 171287 SL7-AP24-M Non-stop acoustic signal 24 V 100 dB

Information

Information 1188210 Eaton Sounder 171287 SL7-AP24-M Non-stop acoustic signal 24 V 100 dB

Description

Volume is adjustable via a potentiometer.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)