• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-1-15023/XZ Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Uniselector
Switching angle
1 x 45 °
Switching voltage
690 V
Switching current (max.)
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Uniselector

Switching angle

1 x 45 °

Type

Selector switch

Number of pins

1

Switching voltage

690 V

Switching current (max.)

20

IP66

Content

1 pc(s)

Type

T0-1-15023/XZ

3

20 A

1

TRUE

FALSE

0

IP00

Level switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

TRUE

FALSE

690 V

Surface mounted device

Other

Documents & Downloads

Datasheet

Datasheet 2132523 Eaton T0-1-15023/XZ Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132523 Eaton T0-1-15023/XZ Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)