
Image similar
Piece
Uniselector
+ label
Black
latch
Toggle
1 x 45 °
Selector switch
Front panel fixed
2 x On/On
1/2
2
1
690 V
20
IP65
1 pc(s)
T0-1-176/E
2
20 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2133556 Eaton T0-1-176/E Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions 2133556 Eaton T0-1-176/E Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece