• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-2-95/IVS Uniselector + front ring 20 690 V 1 x 60 ° 1 pc(s)

Image similar
Product type
Uniselector
Operation type
Toggle
Switching angle
1 x 60 °
Mounting type
For distributors
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Uniselector

Switch/button features

+ front ring

Functions

latch

Operation type

Toggle

Switching angle

1 x 60 °

Type

Selector switch

Mounting type

For distributors

Print motif

0/I

No. of contacts

4

Number of pins

1

Switching voltage

690 V

Switching current (max.)

20

IP30

Content

1 pc(s)

Type

T0-2-95/IVS

4

20 A

1

TRUE

FALSE

4

IP30

Level switch

Toggle

48x48 mm

TRUE

FALSE

TRUE

FALSE

FALSE

690 V

Built-in device

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2131985 Eaton T0-2-95/IVS Uniselector + front ring 20 690 V 1 x 60 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131985 Eaton T0-2-95/IVS Uniselector + front ring 20 690 V 1 x 60 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)