• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-3-15053/I1 Uniselector + zeroing 20 690 V 1 x 90 ° Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Uniselector
Operation type
Toggle
Switching angle
1 x 90 °
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Uniselector

Switch/button features

+ zeroing

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Switching angle

1 x 90 °

Type

Selector switch

Mounting type

Structure

Print motif

0/1/2/3

No. of contacts

6

Number of pins

2

Switching voltage

690 V

Switching current (max.)

20

IP65

Content

1 pc(s)

Type

T0-3-15053/I1

4

20 A

2

TRUE

FALSE

0

IP65

Level switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

Surface mounted device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133428 Eaton T0-3-15053/I1 Uniselector + zeroing 20 690 V 1 x 90 ° Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133428 Eaton T0-3-15053/I1 Uniselector + zeroing 20 690 V 1 x 90 ° Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)