• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-4-8344/I1/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s)

Image similar
Product type
MR switch
Operation type
Rotary actuator
Mounting type
Structure
Switching voltage
690 V
Switch/button features
for floor mounting
lockable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 115.96 / piece)
€ 115.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function: EMERGENCY STOP function
  • Number of switches: 1
  • Type as main switch: Yes
  • Type as emergency STOP device: Yes
  • Type as safety switch: Yes
  • Type as maintenance/repair switch: Yes
  • Rated continuous current IU: 20 A
  • Switching capacity at 400 V: 5.5 kW
Product type

MR switch

Switch/button features

for floor mounting

lockable

Casing/button colour

Red

Operation type

Rotary actuator

Mounting type

Structure

No. of contacts

8

Number of pins

8

Connection

Screws

Switching voltage

690 V

5.5 kW

Depth

137 mm

Width

80 mm

Height

130 mm

IP65

Content

1 pc(s)

Type

T0-4-8344/I1/SVB

Dim

(W x H x D) 80 x 130 x 137 mm

RoHS-compliant

Yes

80

130 mm

137 mm

5.5 kW

0

0

20 A

8

690-690 V

6 kA

IP65

0

1

TRUE

FALSE

Screw connection

TRUE

Door coupling rotary drive

TRUE

FALSE

TRUE

5.5 kW

0.32 kA

Red

TRUE

FALSE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Complete device in housing

20 A

5.5 kW

FALSE

13.3

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307180 Eaton T0-4-8344/I1/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307180 Eaton T0-4-8344/I1/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)