• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-5-8281/Z Uniselector Recess mount 20 690 V Black 1 pc(s)

Image similar
Product type
Uniselector
Operation type
Toggle
Mounting type
Recess-mount
Switching voltage
690 V
Switching current (max.)
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Uniselector

Switch/button features

Recess mount

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Type

Selector switch

Mounting type

Recess-mount

Print motif

0/I

No. of contacts

9

Number of pins

3

Switching voltage

690 V

Switching current (max.)

20

IP65

Content

1 pc(s)

Type

T0-5-8281/Z

4

20 A

3

TRUE

FALSE

0

IP65

Level switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

TRUE

FALSE

690 V

Built-in device

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132305 Eaton T0-5-8281/Z Uniselector Recess mount 20 690 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132305 Eaton T0-5-8281/Z Uniselector Recess mount 20 690 V Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)