
Image similar
Piece
Uniselector
latch
1 x 45 °
Selector switch
Recess-mount
10
10
690 V
20
IP65
1 pc(s)
T0-5-8486/E
3
20 A
4
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2132470 Eaton T0-5-8486/E Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions 2132470 Eaton T0-5-8486/E Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece