
Image similar
Piece
Uniselector
+ label
Black
latch
Toggle
1 x 30 °
Selector switch
Front panel fixed
1/2/3/4/5/6/7/8/9/10/11/12
12
1
690 V
20
IP65
1 pc(s)
T0-6-8239/E
12
20 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2133223 Eaton T0-6-8239/E Uniselector + label 20 690 V 1 x 30 ° Black 1 pc(s) Piece
User & Safety Instructions 2133223 Eaton T0-6-8239/E Uniselector + label 20 690 V 1 x 30 ° Black 1 pc(s) Piece