
Image similar
Piece
Uniselector
latch
1 x 45 °
Selector switch
Structure
0/1/2/3
6
690 V
32
IP65
1 pc(s)
T3-3-8261/I2
4
32 A
2
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
not relevant
Datasheet 2132375 Eaton T3-3-8261/I2 Uniselector 32 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions 2132375 Eaton T3-3-8261/I2 Uniselector 32 690 V 1 x 45 ° 1 pc(s) Piece