
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Cam switch
- Switch/button features
for front mounting
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 30 °
- Mounting type
Centre lock
- Print motif
0/1/2/3/4/5/6/7/8/9
- No. of contacts
4
- Number of pins
1
- Connection
Plug & Clip
- Switching voltage
500 V
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
30 mm
- Width
30 mm
IP65
- Content
1 pc(s)
- Type
TM-2-8550/EZ
- Dim
(L x W) 30 mm x 30 mm
10
10 A
1
TRUE
FALSE
0
IP65
Coding switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703767 Eaton TM-2-8550/EZ Cam switch for front mounting 10 A 500 V 1 x 30 ° Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703767 Eaton TM-2-8550/EZ Cam switch for front mounting 10 A 500 V 1 x 30 ° Grey, Black 1 pc(s) Piece
Information
Information 703767 Eaton TM-2-8550/EZ Cam switch for front mounting 10 A 500 V 1 x 30 ° Grey, Black 1 pc(s) Piece






























