• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton V/EA/SVB-SW-T0 065011 Mounting accessory Recess mount Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating angle 90°
  • EMERGENCY STOP: WITHOUT EMERGENCY STOP FUNCTION
Product type

Mounting accessory

Switch/button features

Recess mount

Type

With black handle and black locking ring

Material

Insulant

Factory colour

Black

Compatible with (details)

T0 up to max. 4 units

T3 up to max. 6 units

Min. temperature

-25 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

V/EA/SVB-SW-T0

Mounting set

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133270 Eaton V/EA/SVB-SW-T0 065011 Mounting accessory Recess mount Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133270 Eaton V/EA/SVB-SW-T0 065011 Mounting accessory Recess mount Black 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)