• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton V/EA/SVB-T5 045065 Mounting accessory + kill switch EMERGENCY STOP Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating angle 90°
  • EMERGENCY-OFF/EMERGENCY-STOP: AS AN EMERGENCY-OFF/EMERGENCY-STOP FUNCTION
Packaging type

Piece

Product type

Mounting accessory

Switch/button features

+ kill switch

Type

With red turning handle and yellow locking ring

Factory colour

Red

Yellow

Print motif

EMERGENCY STOP

Compatible with (details)

T5 and T5B up to max. 8 units

Min. temperature

-25 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

V/EA/SVB-T5

Mounting set

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132663 Eaton V/EA/SVB-T5 045065 Mounting accessory + kill switch EMERGENCY STOP Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132663 Eaton V/EA/SVB-T5 045065 Mounting accessory + kill switch EMERGENCY STOP Red, Yellow 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)