• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Z-DSU3-102 Rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rotary switch
Operation type
Rotary switch
Mounting type
DIN rail
Switching voltage
440 V
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Terminal cross-section 1-2.5 mm² single or multi-wired / 0.75-2.5 mm² fine-wired
Packaging type

Piece

Product type

Rotary switch

Casing/button colour

White

Functions

latch/0/latch

Operation type

Rotary switch

Mounting type

DIN rail

Switch position

3 x On/On

Print motif

1/2

No. of contacts

3

Number of pins

3

Connection

Screw terminal

Switching voltage

440 V

690 V

Switching current (max.)

20 A

Min. temperature

-40 °C

Max. temperature

+60 °C

Depth

60 mm

IP20

Content

1 pc(s)

Type

Z-DSU3-102

AC

Two-way switch

FALSE

60 mm

20 A

690 V

0 W

3

Other

10 kA

0 A

3

Other

Other

440

IP20

0

0

3

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622494 Eaton Z-DSU3-102 Rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2622494 Eaton Z-DSU3-102 Rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece

Description

Rotary switch, 3P, UM, 1 - 0 - 2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)