• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBE Group K10SL Solenoid self-retaining 2 N 12 N 12 V DC 12 W

Image similar
Product type
Solenoid
Type
self-retaining
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

492 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-holding magnet type TDS

  • Connection via cable, open end
  • This text is machine translated.

Our service for you

Technical specifications

  • Switch-on duration: 100%
Product type

Solenoid

Type

K10SL

Type

self-retaining

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

12 V DC

Nominal lift

4 mm

12 W

Initial force

2 N

Peak force

12 N

Holding force

17 N

Temperature limit

120 °C

Thread size

M3

Length

36.8 mm

Width

26 mm

Height

20 mm

Dim

(L x W x H) 36.8 x 26 x 20 mm

RoHS-compliant

Yes

Type

Even holding magnet

Nominal voltage (details)

12 V DC

Type

TDS-K10SL

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 503714 EBE Group K10SL Solenoid self-retaining 2 N 12 N 12 V DC 12 W

User & Safety Instructions

User & Safety Instructions 503714 EBE Group K10SL Solenoid self-retaining 2 N 12 N 12 V DC 12 W

Description

Self-holding, permanent magnetic field; open design with enclosed yoke and anchoring cone, draw magnet.

What kind of Lift Magnets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)