• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 255MR Axial fan 5 V DC 2.3 m³/h (L x W x H) 25 x 25 x 8 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
Power
0.25 W
Type of bearing
Plain bearing
Air flow rate
2.3 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 48
Multiple: 48
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Axial fan

Type

255MR

Nominal voltage

5 V DC

Min. operating voltage

4.5 V DC

Max. operating voltage

5.5 V DC

Operating voltage

4.5 - 5.5 V DC

0.25 W

Type of bearing

Plain bearing

Rotational speed

6500 U/min

Noise emission (max.)

5 dBa

Air flow rate

2.3 m³/h

Factory colour

Black

25000 h

Min. temperature

-10 °C

Max. temperature

70 °C

Length

25 mm

Width

25 mm

Height

8 mm

Dim

(L x W x H) 25 x 25 x 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395858 EBM Papst 255MR Axial fan 5 V DC 2.3 m³/h (L x W x H) 25 x 25 x 8 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)