• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 3218 JH4 Axial fan 48 V DC 285 m³/h (L x W x H) 38 x 92 x 92 mm

Product type
Axial fan
Nominal voltage
48 V DC
Power
50 W
Type of bearing
Sintec plain bearing
Air flow rate
285 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 84.99
-11 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial FAN ebm Papst 3218 JH4

  • Durable Sintec bearing system
  • Robust design.
  • Dim. 92 x 92 mm

Technical specifications

Product type

Axial fan

Type

3218 JH4

Nominal voltage

48 V DC

Max. current consumption

1000 mA

50 W

Type of bearing

Sintec plain bearing

Rotational speed

13000 U/min

Noise emission (max.)

76 dB

Air flow rate

285 m³/h

Factory colour

Black

Material

Plastic

Weight

0.280 kg

Min. temperature

-20 °C

Max. temperature

70 °C

Length

38 mm

Width

92 mm

Height

92 mm

Dim

(L x W x H) 38 x 92 x 92 mm

Documents & Downloads

Datasheet

Datasheet 1926286 EBM Papst 3218 JH4 Axial fan 48 V DC 285 m³/h (L x W x H) 38 x 92 x 92 mm

User & Safety Instructions

User & Safety Instructions 1926286 EBM Papst 3218 JH4 Axial fan 48 V DC 285 m³/h (L x W x H) 38 x 92 x 92 mm

Description

Built-in axial fan of the DC axial fan series 3200 J from ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • This text is machine translated.

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)