• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 412F/2H-038 Axial fan 12 V DC 10 m³/h (L x W x H) 40 x 40 x 10 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
0.8 W
Type of bearing
Plain bearing
Air flow rate
10 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 60
Multiple: 60
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

412F/2H-038

Nominal voltage

12 V DC

Min. operating voltage

10 V DC

Max. operating voltage

14 V DC

Operating voltage

10 - 14 V DC

0.8 W

Type of bearing

Plain bearing

Rotational speed

6000 U/min

Noise emission (max.)

26 dBa

Air flow rate

10 m³/h

Factory colour

Black

30000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396334 EBM Papst 412F/2H-038 Axial fan 12 V DC 10 m³/h (L x W x H) 40 x 40 x 10 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)