• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 4418/2ML Axial fan 48 V DC 168 m³/h (L x W x H) 119 x 119 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
48 V DC
Power
3.2 W
Type of bearing
Ball bearing
Air flow rate
168 m³/h
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Axial fan

Type

4418/2ML

Nominal voltage

48 V DC

Min. operating voltage

36 V DC

Max. operating voltage

60 V DC

Operating voltage

36 - 60 V DC

3.2 W

Type of bearing

Ball bearing

Rotational speed

3000 U/min

Noise emission (max.)

40 dBa

Air flow rate

168 m³/h

Factory colour

Black

65000 h

Min. temperature

-20 °C

Max. temperature

75 °C

Length

119 mm

Width

119 mm

Height

38 mm

Dim

(L x W x H) 119 x 119 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396165 EBM Papst 4418/2ML Axial fan 48 V DC 168 m³/h (L x W x H) 119 x 119 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)