• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 4412LR Axial fan 12 V DC 150 m³/h (L x W x H) 119 x 119 x 38 mm

EAN:
Part number:
Item no:
Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
2.2 W
Type of bearing
Ball bearing
Air flow rate
150 m³/h
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 40.99 / piece)
€ 1,475.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

4412LR

Nominal voltage

12 V DC

Min. operating voltage

7 V DC

Max. operating voltage

14 V DC

Operating voltage

7 - 14 V DC

2.2 W

Type of bearing

Ball bearing

Rotational speed

2700 U/min

Noise emission (max.)

37 dBa

Air flow rate

150 m³/h

Factory colour

Black

67500 h

Min. temperature

-20 °C

Max. temperature

80 °C

Length

119 mm

Width

119 mm

Height

38 mm

Dim

(L x W x H) 119 x 119 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395970 EBM Papst 4412LR Axial fan 12 V DC 150 m³/h (L x W x H) 119 x 119 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)