• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 512F-532 Axial fan 12 V DC 18 m³/h (L x W x H) 50 x 50 x 15 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
0.9 W
Type of bearing
Plain bearing
Air flow rate
18 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 45
Multiple: 45
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

512F-532

Nominal voltage

12 V DC

Min. operating voltage

10.8 V DC

Max. operating voltage

13.2 V DC

Operating voltage

10.8 - 13.2 V DC

0.9 W

Type of bearing

Plain bearing

Rotational speed

5000 U/min

Noise emission (max.)

28 dBa

Air flow rate

18 m³/h

Factory colour

Black

35000 h

Min. temperature

-20 °C

Max. temperature

85 °C

Length

50 mm

Width

50 mm

Height

15 mm

Dim

(L x W x H) 50 x 50 x 15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396121 EBM Papst 512F-532 Axial fan 12 V DC 18 m³/h (L x W x H) 50 x 50 x 15 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)